Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $37.240 |
| 25+ | $36.280 |
| 50+ | $32.810 |
| 100+ | $31.070 |
| 250+ | $27.020 |
| 500+ | $26.250 |
Price for:Each
Minimum: 20
Multiple: 20
$744.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKN 20/16
Newark Part No.69K0187
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current25A
Forward Voltage Max1.55V
Diode Module Configuration-
Diode Case StyleE9
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current375A
Diode MountingStud
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.55V
Diode Case Style
E9
Operating Temperature Max
180°C
Diode Mounting
Stud
MSL
MSL 1 - Unlimited
Average Forward Current
25A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
375A
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
