Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKM400GB12E4Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.34R2097
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 12+ | $315.890 |
| 25+ | $309.570 |
Price for:Each
Minimum: 12
Multiple: 12
$3,790.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM400GB12E4Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.34R2097
Technical Datasheet
Transistor PolarityDual N Channel
IGBT ConfigurationHalf Bridge
Continuous Collector Current616A
DC Collector Current616A
Collector Emitter Saturation Voltage1.8V
Collector Emitter Saturation Voltage Vce(on)1.8V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case StyleSEMITRANS 3
No. of Pins11Pins
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
Dual N Channel
Continuous Collector Current
616A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature, Tj Max
175°C
No. of Pins
11Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
IGBT Configuration
Half Bridge
DC Collector Current
616A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation Pd
-
Operating Temperature Max
175°C
Transistor Case Style
SEMITRANS 3
IGBT Termination
Stud
IGBT Technology
IGBT 4 [Trench]
Product Range
-
Technical Docs (2)
Alternatives for SKM400GB12E4
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
