Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKM400GAR12VCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.86W0691
Product RangeSEMiX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 12+ | $465.500 |
| 36+ | $451.200 |
| 60+ | $436.900 |
Price for:Each
Minimum: 12
Multiple: 12
$5,586.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM400GAR12VCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.86W0691
Product RangeSEMiX Series
Technical Datasheet
IGBT Configuration-
Transistor PolarityNPN
Continuous Collector Current612A
DC Collector Current612A
Collector Emitter Saturation Voltage1.75V
Collector Emitter Saturation Voltage Vce(on)1.75V
Power Dissipation-
Power Dissipation Pd-
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
No. of Pins5Pins
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product RangeSEMiX Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
-
Continuous Collector Current
612A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation
-
Operating Temperature Max
175°C
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
5Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Transistor Polarity
NPN
DC Collector Current
612A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation Pd
-
Junction Temperature, Tj Max
175°C
Transistor Case Style
Module
IGBT Termination
Stud
IGBT Technology
-
Product Range
SEMiX Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
