Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKM400GAL176DL3Copy
Newark Part No.77R2580
Product RangeSEMITRANS Series
Your Part Number
No Longer Available
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM400GAL176DL3Copy
Newark Part No.77R2580
Product RangeSEMITRANS Series
Technical Datasheet
Transistor PolarityNPN
IGBT ConfigurationSingle
Continuous Collector Current450A
DC Collector Current450A
Collector Emitter Saturation Voltage Vce(on)2V
Collector Emitter Saturation Voltage2V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo1.7kV
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.7kV
IGBT Technology-
Transistor MountingPanel
Product RangeSEMITRANS Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
450A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.7kV
Junction Temperature, Tj Max
150°C
IGBT Termination
Stud
IGBT Technology
-
Product Range
SEMITRANS Series
IGBT Configuration
Single
DC Collector Current
450A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
-
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
