Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKM300MLI066TATCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.23X8932
Product RangeSEMITRANS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 12+ | $726.010 |
| 24+ | $711.490 |
| 36+ | $696.970 |
| 60+ | $682.450 |
| 120+ | $667.930 |
| 300+ | $653.410 |
| 600+ | $638.890 |
| 1200+ | $624.370 |
Price for:Each
Minimum: 12
Multiple: 12
$8,712.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM300MLI066TATCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.23X8932
Product RangeSEMITRANS Series
Technical Datasheet
Transistor PolarityQuad NPN
IGBT ConfigurationFour Pack
Continuous Collector Current400A
DC Collector Current400A
Collector Emitter Saturation Voltage1.45V
Collector Emitter Saturation Voltage Vce(on)1.45V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature, Tj Max125°C
Operating Temperature Max125°C
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max600V
IGBT Technology-
Transistor MountingPanel
Product RangeSEMITRANS Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
Quad NPN
Continuous Collector Current
400A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
-
Junction Temperature, Tj Max
125°C
Collector Emitter Voltage V(br)ceo
600V
IGBT Termination
Stud
IGBT Technology
-
Product Range
SEMITRANS Series
IGBT Configuration
Four Pack
DC Collector Current
400A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
-
Operating Temperature Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
