Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKM300MLI066T
Newark Part No.77R2575
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM300MLI066T
Newark Part No.77R2575
Technical Datasheet
IGBT ConfigurationThree level Inverter
DC Collector Current400A
Continuous Collector Current400A
Collector Emitter Saturation Voltage Vce(on)600V
Collector Emitter Saturation Voltage600V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo900mV
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case Style-
No. of Pins18Pins
IGBT TerminationStud
Collector Emitter Voltage Max900mV
IGBT TechnologyIGBT 3 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Three level Inverter
Continuous Collector Current
400A
Collector Emitter Saturation Voltage
600V
Power Dissipation Pd
-
Operating Temperature Max
175°C
Transistor Case Style
-
IGBT Termination
Stud
IGBT Technology
IGBT 3 [Trench]
Product Range
-
DC Collector Current
400A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
900mV
Junction Temperature, Tj Max
175°C
No. of Pins
18Pins
Collector Emitter Voltage Max
900mV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate