Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $310.140 |
Price for:Each
Minimum: 1
Multiple: 1
$310.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM300GB12T4
Newark Part No.55X3196
Technical Datasheet
IGBT ConfigurationHalf Bridge
DC Collector Current422A
Continuous Collector Current422A
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max175°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max175°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 Fast [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Half Bridge
Continuous Collector Current
422A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
DC Collector Current
422A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation Pd
-
Operating Temperature Max
175°C
Junction Temperature, Tj Max
175°C
IGBT Termination
Stud
IGBT Technology
IGBT 4 Fast [Trench]
Product Range
-
Technical Docs (3)
Alternatives for SKM300GB12T4
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
