Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKM300GAL12E4Copy
Newark Part No.77R2566
Product RangeSEMITRANS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $238.850 |
| 25+ | $236.340 |
| 50+ | $233.830 |
| 100+ | $223.770 |
Price for:Each
Minimum: 12
Multiple: 12
$2,866.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM300GAL12E4Copy
Newark Part No.77R2566
Product RangeSEMITRANS Series
Technical Datasheet
Transistor PolarityNPN
IGBT ConfigurationSingle
DC Collector Current422A
Continuous Collector Current422A
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation-
Power Dissipation Pd-
Junction Temperature, Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product RangeSEMITRANS Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
NPN
DC Collector Current
422A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation
-
Junction Temperature, Tj Max
125°C
Operating Temperature Max
125°C
IGBT Termination
Stud
IGBT Technology
-
Product Range
SEMITRANS Series
IGBT Configuration
Single
Continuous Collector Current
422A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for SKM300GAL12E4
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
