Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKM200MLI066TAT
Newark Part No.23X8930
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $411.840 |
| 25+ | $388.130 |
Price for:Each
Minimum: 12
Multiple: 12
$4,942.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM200MLI066TAT
Newark Part No.23X8930
Technical Datasheet
IGBT ConfigurationFour Pack
Transistor PolarityQuad NPN
DC Collector Current280A
Continuous Collector Current280A
Collector Emitter Saturation Voltage1.45V
Collector Emitter Saturation Voltage Vce(on)1.45V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max125°C
Collector Emitter Voltage V(br)ceo600V
Junction Temperature, Tj Max125°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max600V
IGBT Technology-
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Four Pack
DC Collector Current
280A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
-
Operating Temperature Max
125°C
Junction Temperature, Tj Max
125°C
IGBT Termination
Stud
IGBT Technology
-
Product Range
-
Transistor Polarity
Quad NPN
Continuous Collector Current
280A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate