Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKM200GB12VCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.55X3193
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $233.380 |
| 5+ | $230.120 |
| 10+ | $226.850 |
| 25+ | $213.800 |
Price for:Each
Minimum: 1
Multiple: 1
$233.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM200GB12VCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.55X3193
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current311A
DC Collector Current311A
Collector Emitter Saturation Voltage1.75V
Collector Emitter Saturation Voltage Vce(on)1.75V
Power Dissipation Pd-
Power Dissipation-
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyV-IGBT
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
311A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
-
Junction Temperature, Tj Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Continuous Collector Current
311A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
175°C
IGBT Termination
Stud
IGBT Technology
V-IGBT
Product Range
-
Technical Docs (2)
Alternatives for SKM200GB12V
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
