Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKM200GB12E4Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.55X3191
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $401.290 |
| 5+ | $351.130 |
| 10+ | $290.940 |
| 25+ | $260.840 |
Price for:Each
Minimum: 1
Multiple: 1
$401.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM200GB12E4Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.55X3191
Technical Datasheet
IGBT ConfigurationHalf Bridge
DC Collector Current313A
Continuous Collector Current313A
Collector Emitter Saturation Voltage Vce(on)1.8V
Collector Emitter Saturation Voltage1.8V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Half Bridge
Continuous Collector Current
313A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation Pd
-
Operating Temperature Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
DC Collector Current
313A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature, Tj Max
175°C
IGBT Termination
Stud
IGBT Technology
IGBT 4 [Trench]
Product Range
-
Technical Docs (3)
Alternatives for SKM200GB12E4
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
