Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKM200GAL12T4
Newark Part No.77R2556
Product RangeSEMITRANS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $200.550 |
| 25+ | $198.440 |
| 50+ | $196.330 |
| 100+ | $187.890 |
Price for:Each
Minimum: 12
Multiple: 12
$2,406.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM200GAL12T4
Newark Part No.77R2556
Product RangeSEMITRANS Series
Technical Datasheet
IGBT ConfigurationSingle
Transistor PolarityNPN
Continuous Collector Current313A
DC Collector Current313A
Collector Emitter Saturation Voltage Vce(on)1.8V
Collector Emitter Saturation Voltage1.8V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max125°C
Junction Temperature, Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationStud
IGBT Technology-
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product RangeSEMITRANS Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Single
Continuous Collector Current
313A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation Pd
-
Operating Temperature Max
125°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Product Range
SEMITRANS Series
Transistor Polarity
NPN
DC Collector Current
313A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation
-
Junction Temperature, Tj Max
125°C
Transistor Case Style
Module
IGBT Technology
-
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
