Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKM 800 GA 126 DCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.91H1954
Product RangeSEMITRANS 2 SKM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 12+ | $523.070 |
| 24+ | $509.120 |
| 36+ | $495.170 |
| 60+ | $481.220 |
| 120+ | $460.300 |
| 300+ | $451.090 |
| 600+ | $441.890 |
| 1200+ | $432.680 |
Price for:Each
Minimum: 12
Multiple: 12
$6,276.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM 800 GA 126 DCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.91H1954
Product RangeSEMITRANS 2 SKM Series
Technical Datasheet
IGBT ConfigurationSingle
Transistor PolarityN Channel
DC Collector Current960A
Continuous Collector Current960A
Collector Emitter Saturation Voltage2.1V
Collector Emitter Saturation Voltage Vce(on)1.2kV
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleSEMITRANS 4
No. of Pins5Pins
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench]
Transistor MountingPanel
Product RangeSEMITRANS 2 SKM Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Single
DC Collector Current
960A
Collector Emitter Saturation Voltage
2.1V
Power Dissipation Pd
-
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
5Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Transistor Polarity
N Channel
Continuous Collector Current
960A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation
-
Junction Temperature, Tj Max
150°C
Transistor Case Style
SEMITRANS 4
IGBT Termination
Stud
IGBT Technology
IGBT 3 [Trench]
Product Range
SEMITRANS 2 SKM Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
