Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKM 400 GB 126 DCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.88K1210
Product RangeSEMITRANS 2 SKM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 12+ | $516.200 |
| 24+ | $502.430 |
| 36+ | $488.670 |
| 60+ | $474.900 |
| 120+ | $454.250 |
| 300+ | $445.170 |
| 600+ | $436.080 |
| 1200+ | $427.000 |
Price for:Each
Minimum: 12
Multiple: 12
$6,194.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM 400 GB 126 DCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.88K1210
Product RangeSEMITRANS 2 SKM Series
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationHalf Bridge
Continuous Collector Current470A
DC Collector Current470A
Collector Emitter Saturation Voltage Vce(on)1.2kV
Collector Emitter Saturation Voltage2.1V
Power Dissipation Pd-
Power Dissipation-
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleSEMITRANS 3
IGBT TerminationStud
No. of Pins7Pins
IGBT TechnologyIGBT 3 [Trench]
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product RangeSEMITRANS 2 SKM Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
470A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 3 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
IGBT Configuration
Half Bridge
DC Collector Current
470A
Collector Emitter Saturation Voltage
2.1V
Power Dissipation
-
Junction Temperature, Tj Max
150°C
Transistor Case Style
SEMITRANS 3
No. of Pins
7Pins
Collector Emitter Voltage Max
1.2kV
Product Range
SEMITRANS 2 SKM Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
