Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKM 400 GAR 125 DCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.91H1940
Product RangeSEMITRANS 2 SKM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 12+ | $527.330 |
| 24+ | $485.140 |
| 36+ | $475.440 |
| 60+ | $465.730 |
| 120+ | $456.030 |
| 300+ | $446.330 |
| 600+ | $436.630 |
| 1200+ | $426.920 |
Price for:Each
Minimum: 12
Multiple: 12
$6,327.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM 400 GAR 125 DCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.91H1940
Product RangeSEMITRANS 2 SKM Series
Technical Datasheet
IGBT ConfigurationSingle
Transistor PolarityN Channel
DC Collector Current400A
Continuous Collector Current400A
Collector Emitter Saturation Voltage3.85V
Collector Emitter Saturation Voltage Vce(on)1.2kV
Power Dissipation Pd-
Power Dissipation-
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Transistor Case StyleSEMITRANS 3
IGBT TerminationStud
No. of Pins5Pins
Collector Emitter Voltage Max1.2kV
IGBT TechnologyNPT IGBT [Standard]
Transistor MountingPanel
Product RangeSEMITRANS 2 SKM Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Single
DC Collector Current
400A
Collector Emitter Saturation Voltage
3.85V
Power Dissipation Pd
-
Junction Temperature, Tj Max
150°C
Operating Temperature Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Transistor Polarity
N Channel
Continuous Collector Current
400A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
SEMITRANS 3
No. of Pins
5Pins
IGBT Technology
NPT IGBT [Standard]
Product Range
SEMITRANS 2 SKM Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
