Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKM 200 GB 126 DCopy
Newark Part No.91H1922
Product RangeSEMITRANS 2 SKM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $209.690 |
| 25+ | $197.620 |
Price for:Each
Minimum: 12
Multiple: 12
$2,516.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM 200 GB 126 DCopy
Newark Part No.91H1922
Product RangeSEMITRANS 2 SKM Series
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current260A
DC Collector Current260A
Collector Emitter Saturation Voltage Vce(on)2.15V
Collector Emitter Saturation Voltage2.1V
Power Dissipation220W
Power Dissipation Pd220W
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleSEMITRANS 3
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT 3 [Trench]
Transistor MountingPanel
Product RangeSEMITRANS 2 SKM Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
260A
Collector Emitter Saturation Voltage
2.1V
Power Dissipation Pd
220W
Junction Temperature, Tj Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Continuous Collector Current
260A
Collector Emitter Saturation Voltage Vce(on)
2.15V
Power Dissipation
220W
Operating Temperature Max
150°C
Transistor Case Style
SEMITRANS 3
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT 3 [Trench]
Product Range
SEMITRANS 2 SKM Series
Technical Docs (1)
Alternatives for SKM 200 GB 126 D
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
