Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKM 200 GB 063D
Newark Part No.88K1196
Product RangeSEMITRANS 2 SKM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM 200 GB 063D
Newark Part No.88K1196
Product RangeSEMITRANS 2 SKM Series
Technical Datasheet
IGBT ConfigurationHalf Bridge
Transistor PolarityN Channel
DC Collector Current260A
Continuous Collector Current260A
Collector Emitter Saturation Voltage Vce(on)600V
Collector Emitter Saturation Voltage2.5V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo600V
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleSEMITRANS 3
No. of Pins7Pins
IGBT TerminationStud
IGBT TechnologyNPT IGBT [Standard]
Collector Emitter Voltage Max600V
Transistor MountingPanel
Product RangeSEMITRANS 2 SKM Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
260A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
600V
Operating Temperature Max
150°C
No. of Pins
7Pins
IGBT Technology
NPT IGBT [Standard]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Transistor Polarity
N Channel
Continuous Collector Current
260A
Collector Emitter Saturation Voltage
2.5V
Power Dissipation Pd
-
Junction Temperature, Tj Max
150°C
Transistor Case Style
SEMITRANS 3
IGBT Termination
Stud
Collector Emitter Voltage Max
600V
Product Range
SEMITRANS 2 SKM Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate