Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKM 100 GB 176 DCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16M0230
Product RangeSEMITRANS 2 SKM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 8+ | $206.870 |
| 16+ | $181.010 |
| 24+ | $176.180 |
| 40+ | $171.350 |
| 80+ | $166.520 |
| 200+ | $159.280 |
| 400+ | $156.090 |
| 800+ | $152.910 |
Price for:Each
Minimum: 8
Multiple: 8
$1,654.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM 100 GB 176 DCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16M0230
Product RangeSEMITRANS 2 SKM Series
Technical Datasheet
IGBT ConfigurationHalf Bridge
Transistor PolarityN Channel
Continuous Collector Current125A
DC Collector Current125A
Collector Emitter Saturation Voltage Vce(on)1.7kV
Collector Emitter Saturation Voltage1.7kV
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo1.7kV
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleSEMITRANS 2
No. of Pins7Pins
IGBT TerminationStud
Collector Emitter Voltage Max1.7kV
IGBT TechnologyNPT IGBT [Ultrafast]
Transistor MountingPanel
Product RangeSEMITRANS 2 SKM Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Half Bridge
Continuous Collector Current
125A
Collector Emitter Saturation Voltage Vce(on)
1.7kV
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.7kV
Junction Temperature, Tj Max
150°C
No. of Pins
7Pins
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Transistor Polarity
N Channel
DC Collector Current
125A
Collector Emitter Saturation Voltage
1.7kV
Power Dissipation Pd
-
Operating Temperature Max
150°C
Transistor Case Style
SEMITRANS 2
IGBT Termination
Stud
IGBT Technology
NPT IGBT [Ultrafast]
Product Range
SEMITRANS 2 SKM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
