Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $38.250 |
| 25+ | $35.680 |
| 50+ | $33.350 |
| 100+ | $32.650 |
| 250+ | $31.720 |
Price for:Each
Minimum: 12
Multiple: 12
$459.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKT 58B16 E
Newark Part No.86W0678
Technical Datasheet
SCR Module TypeSeries Connected - SCR / Diode
Peak Repetitive Off State Voltage1.6kV
Average On State Current55A
Gate Trigger Current Max100mA
Average Forward Current55A
On State RMS Current90A
Gate Trigger Voltage Max2.5V
Operating Temperature Max130°C
Peak Non Repetitive Surge Current1.5kA
Repetitive Peak Reverse Voltage1.6kV
Holding Current Max250mA
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
MSL-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Series Connected - SCR / Diode
Average On State Current
55A
Average Forward Current
55A
Gate Trigger Voltage Max
2.5V
Peak Non Repetitive Surge Current
1.5kA
Holding Current Max
250mA
Thyristor Case Style
Module
Thyristor Mounting
Panel
MSL
-
Peak Repetitive Off State Voltage
1.6kV
Gate Trigger Current Max
100mA
On State RMS Current
90A
Operating Temperature Max
130°C
Repetitive Peak Reverse Voltage
1.6kV
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate