Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKKT 162/12 ECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.55X3165
Your Part Number
7 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.310 |
| 5+ | $67.460 |
| 10+ | $65.520 |
| 25+ | $64.540 |
| 50+ | $63.600 |
| 100+ | $59.780 |
Price for:Each
Minimum: 1
Multiple: 1
$69.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKT 162/12 ECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.55X3165
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max150mA
Average On State Current156A
Average Forward Current156A
On State RMS Current250A
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current5.4kA
Holding Current Max400mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average Forward Current
156A
Gate Trigger Voltage Max
2V
Holding Current Max
400mA
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (25-Jun-2020)
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
156A
On State RMS Current
250A
Peak Non Repetitive Surge Current
5.4kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
7Pins
Product Range
-
Alternatives for SKKT 162/12 E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
