Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKH 57/16 E
Newark Part No.63K6166
Technical Datasheet
SCR Module TypeSeries Connected - SCR / Diode
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average Forward Current50A
Average On State Current50A
On State RMS Current95A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current1.5kA
Operating Temperature Max125°C
Holding Current Max250mA
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins5Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKKH 57/16 E is a Thyristor/Diode Module with hard soldered joints for high reliability. The heat transfers through aluminum oxide ceramic isolated baseplate. It is ideal for AC motor soft starters, temperature control and professional light dimming.
Applications
Motor Drive & Control, Lighting, Industrial
Technical Specifications
SCR Module Type
Series Connected - SCR / Diode
Gate Trigger Current Max
150mA
Average On State Current
50A
Gate Trigger Voltage Max
3V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
50A
On State RMS Current
95A
Peak Non Repetitive Surge Current
1.5kA
Holding Current Max
250mA
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
5Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
