Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKKH 162/18 ECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.15AC8656
Product RangeSEMIPACK 2 SKKH 162
Your Part Number
2 In Stock
16 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.650 |
| 5+ | $67.200 |
| 16+ | $65.810 |
Price for:Each
Minimum: 1
Multiple: 1
$68.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKH 162/18 ECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.15AC8656
Product RangeSEMIPACK 2 SKKH 162
Technical Datasheet
SCR Module TypeSeries Connected - SCR / Diode
Peak Repetitive Off State Voltage1.8kV
Gate Trigger Current Max150mA
Average Forward Current156A
Average On State Current156A
On State RMS Current265A
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current5.4kA
Holding Current Max400mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.8kV
Repetitive Peak Reverse Voltage1.8kV
Thyristor Case StyleModule
No. of Pins5Pins
Thyristor MountingPanel
Product RangeSEMIPACK 2 SKKH 162
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Series Connected - SCR / Diode
Gate Trigger Current Max
150mA
Average On State Current
156A
Gate Trigger Voltage Max
2V
Holding Current Max
400mA
Repetitive Peak Reverse Voltage
1.8kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.8kV
Average Forward Current
156A
On State RMS Current
265A
Peak Non Repetitive Surge Current
5.4kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.8kV
No. of Pins
5Pins
Product Range
SEMIPACK 2 SKKH 162
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
