Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKKH 106/16ECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.74AC1924
Your Part Number
118 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.320 |
| 5+ | $49.980 |
| 10+ | $46.170 |
| 36+ | $44.720 |
| 60+ | $43.280 |
| 108+ | $41.830 |
Price for:Each
Minimum: 1
Multiple: 1
$54.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKH 106/16ECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.74AC1924
Technical Datasheet
SCR Module TypeSeries Connected - SCR / Diode
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average On State Current106A
Average Forward Current106A
On State RMS Current180A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current2.25kA
Operating Temperature Max130°C
Holding Current Max250mA
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins5Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Series Connected - SCR / Diode
Gate Trigger Current Max
150mA
Average Forward Current
106A
Gate Trigger Voltage Max
3V
Operating Temperature Max
130°C
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
106A
On State RMS Current
180A
Peak Non Repetitive Surge Current
2.25kA
Holding Current Max
250mA
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
5Pins
Product Range
-
Technical Docs (2)
Alternatives for SKKH 106/16E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
