Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $268.890 |
| 5+ | $264.900 |
| 10+ | $261.030 |
| 25+ | $245.370 |
Price for:Each
Minimum: 1
Multiple: 1
$268.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKD380/16Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.55X3141
Product RangeSKKD
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current380A
Forward Voltage Max1.25V
Diode Module Configuration1 Pair Series Connection
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current11kA
Diode MountingPanel
Product RangeSKKD
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.25V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
380A
Diode Module Configuration
1 Pair Series Connection
No. of Pins
3Pins
Forward Surge Current
11kA
Product Range
SKKD
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate

