Print Page
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKD 81/08
Newark Part No.55X3144
Product RangeSKKD
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current82A
Forward Voltage Max1.55V
Diode Module Configuration1 Pair Series Connection
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max125°C
Forward Surge Current2kA
Diode MountingPanel
Product RangeSKKD
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Forward Voltage Max
1.55V
Diode Case Style
Module
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
82A
Diode Module Configuration
1 Pair Series Connection
No. of Pins
3Pins
Forward Surge Current
2kA
Product Range
SKKD
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate

