Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKKD 150F12Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83F4954
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 8+ | $87.830 |
| 10+ | $85.050 |
| 25+ | $83.350 |
| 50+ | $81.650 |
| 100+ | $79.950 |
Price for:Each
Minimum: 8
Multiple: 8
$702.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKD 150F12Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83F4954
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current117A
Forward Voltage Max2.2V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current2kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
2.2V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
117A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
2kA
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
