Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKKD 150F11Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.86W0664
Product RangeSEMIPACK 2 SKKD 150F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 8+ | $135.470 |
| 10+ | $118.530 |
| 25+ | $98.210 |
| 50+ | $88.050 |
| 100+ | $81.280 |
Price for:Each
Minimum: 8
Multiple: 8
$1,083.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKD 150F11Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.86W0664
Product RangeSEMIPACK 2 SKKD 150F Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.1kV
Average Forward Current117A
Forward Voltage Max2.2V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current2kA
Diode MountingPanel
Product RangeSEMIPACK 2 SKKD 150F Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
1.1kV
Forward Voltage Max
2.2V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
117A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
2kA
Product Range
SEMIPACK 2 SKKD 150F Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
