Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKD 105F12
Newark Part No.83F4951
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current102A
Forward Voltage Max2.05V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max130°C
Forward Surge Current2.5kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
2.05V
Diode Case Style
Module
Operating Temperature Max
130°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
102A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
2.5kA
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
