Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKIM401MLI07E4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.79X3170
Product RangeSKiM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $674.120 |
| 5+ | $622.860 |
| 10+ | $597.220 |
| 25+ | $585.280 |
Price for:Each
Minimum: 1
Multiple: 1
$674.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKIM401MLI07E4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.79X3170
Product RangeSKiM Series
Technical Datasheet
Transistor PolarityQuad NPN
IGBT ConfigurationFour Pack
DC Collector Current317A
Continuous Collector Current317A
Collector Emitter Saturation Voltage1.45V
Collector Emitter Saturation Voltage Vce(on)1.45V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo650V
Operating Temperature Max125°C
Junction Temperature, Tj Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
IGBT Technology-
Collector Emitter Voltage Max650V
Transistor MountingPanel
Product RangeSKiM Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
Quad NPN
DC Collector Current
317A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
650V
Junction Temperature, Tj Max
125°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
650V
Product Range
SKiM Series
IGBT Configuration
Four Pack
Continuous Collector Current
317A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation Pd
-
Operating Temperature Max
125°C
Transistor Case Style
Module
IGBT Technology
-
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
