Print Page
Image is for illustrative purposes only. Please refer to product description.
![SEMIKRON SKIM304GD12T4D 07112 IGBT Module, Six Pack [Full Bridge], 285 A, 1.8 V, 150 °C, Module](https://www.newark.com/productimages/standard/en_US/77R2500-40.jpg)
ManufacturerSEMIKRON
Manufacturer Part NoSKIM304GD12T4D 07112Copy
Newark Part No.23X8910
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $832.470 |
| 5+ | $823.840 |
| 10+ | $815.210 |
| 25+ | $780.710 |
Price for:Each
Minimum: 1
Multiple: 1
$832.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKIM304GD12T4D 07112Copy
Newark Part No.23X8910
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Transistor PolaritySix NPN
Continuous Collector Current285A
DC Collector Current285A
Collector Emitter Saturation Voltage Vce(on)1.8V
Collector Emitter Saturation Voltage1.8V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
285A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature, Tj Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench]
Product Range
-
Transistor Polarity
Six NPN
DC Collector Current
285A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation Pd
-
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
