Print Page
Image is for illustrative purposes only. Please refer to product description.
![SEMIKRON SKIM220GD176DH4 IGBT Module, Six Pack [Full Bridge], 220 A, 2 V, 125 °C, Module](https://www.newark.com/productimages/standard/en_US/77R2500-40.jpg)
ManufacturerSEMIKRON
Manufacturer Part NoSKIM220GD176DH4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,222.280 |
| 5+ | $1,197.830 |
| 10+ | $1,173.390 |
| 25+ | $1,148.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1,222.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKIM220GD176DH4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2500
Technical Datasheet
Transistor PolaritySix NPN
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current220A
DC Collector Current220A
Collector Emitter Saturation Voltage Vce(on)2V
Collector Emitter Saturation Voltage2V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo1.7kV
Junction Temperature, Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
IGBT TechnologyIGBT 3 [Trench]
Collector Emitter Voltage Max1.7kV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
Six NPN
Continuous Collector Current
220A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.7kV
Operating Temperature Max
125°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.7kV
Product Range
-
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
220A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
-
Junction Temperature, Tj Max
125°C
Transistor Case Style
Module
IGBT Technology
IGBT 3 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
