Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSKIM 250GD128D
Newark Part No.35C1971
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKIM 250GD128D
Newark Part No.35C1971
Technical Datasheet
IGBT Configuration-
DC Collector Current240A
Continuous Collector Current240A
Collector Emitter Saturation Voltage1.2kV
Collector Emitter Saturation Voltage Vce(on)1.2kV
Power Dissipation Pd-
Power Dissipation-
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationPress Fit
No. of Pins37Pins
IGBT Technology-
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
-
Continuous Collector Current
240A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation
-
Operating Temperature Max
150°C
Transistor Case Style
Module
No. of Pins
37Pins
Collector Emitter Voltage Max
1.2kV
Product Range
-
DC Collector Current
240A
Collector Emitter Saturation Voltage
1.2kV
Power Dissipation Pd
-
Junction Temperature, Tj Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Press Fit
IGBT Technology
-
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate