Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKIIP 37NAB12T4V10Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.86W0651
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 48+ | $600.980 |
| 144+ | $588.960 |
| 240+ | $576.940 |
Price for:Each
Minimum: 48
Multiple: 48
$28,847.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKIIP 37NAB12T4V10Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.86W0651
Technical Datasheet
IGBT ConfigurationSeven Pack
DC Collector Current81A
Continuous Collector Current81A
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleMiniSkiip-3
IGBT TerminationPress Fit
IGBT TechnologyIGBT 4 [Trench]
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Seven Pack
Continuous Collector Current
81A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation
-
Operating Temperature Max
175°C
Transistor Case Style
MiniSkiip-3
IGBT Technology
IGBT 4 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
DC Collector Current
81A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation Pd
-
Junction Temperature, Tj Max
175°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
