Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKIIP 28MLI07E3V1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.86W0650
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 72+ | $410.230 |
| 144+ | $402.030 |
| 216+ | $393.820 |
| 360+ | $385.620 |
| 720+ | $377.410 |
| 1800+ | $369.210 |
| 3600+ | $361.000 |
| 7200+ | $352.800 |
Price for:Each
Minimum: 72
Multiple: 72
$29,536.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKIIP 28MLI07E3V1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.86W0650
Technical Datasheet
Transistor PolarityQuad NPN
IGBT ConfigurationThree level Inverter
DC Collector Current135A
Continuous Collector Current135A
Collector Emitter Saturation Voltage1.45V
Collector Emitter Saturation Voltage Vce(on)1.45V
Power Dissipation-
Power Dissipation Pd-
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max650V
IGBT TechnologyIGBT 3 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
Quad NPN
DC Collector Current
135A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation
-
Junction Temperature, Tj Max
175°C
Collector Emitter Voltage V(br)ceo
650V
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench]
Product Range
-
IGBT Configuration
Three level Inverter
Continuous Collector Current
135A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation Pd
-
Operating Temperature Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
