Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $446.190 |
| 5+ | $439.950 |
| 10+ | $433.710 |
| 25+ | $408.750 |
Price for:Each
Minimum: 3
Multiple: 3
$1,338.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKET 400/12E
Newark Part No.83F4940
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max200mA
Average Forward Current400A
Average On State Current400A
On State RMS Current700A
Peak Non Repetitive Surge Current14kA
Gate Trigger Voltage Max3V
Operating Temperature Max130°C
Holding Current Max500mA
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleModule
No. of Pins4Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average On State Current
400A
Peak Non Repetitive Surge Current
14kA
Operating Temperature Max
130°C
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
400A
On State RMS Current
700A
Gate Trigger Voltage Max
3V
Holding Current Max
500mA
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
4Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
