Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $182.320 |
| 5+ | $173.000 |
Price for:Each
Minimum: 1
Multiple: 1
$182.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKCH40/08Copy
Newark Part No.59M1963
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max150mA
Average Forward Current46A
Average On State Current46A
On State RMS Current-
Gate Trigger Voltage Max2.3V
Peak Non Repetitive Surge Current470A
Holding Current Max200mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage800V
Repetitive Peak Reverse Voltage800V
Thyristor Case StyleModule
No. of Pins6Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR
Gate Trigger Current Max
150mA
Average On State Current
46A
Gate Trigger Voltage Max
2.3V
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
800V
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
800V
Average Forward Current
46A
On State RMS Current
-
Peak Non Repetitive Surge Current
470A
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
800V
No. of Pins
6Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
