Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSK 80 DTA 16Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2356
Product RangeSEMITOP 3 SK 80 DTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $132.930 |
| 30+ | $129.560 |
| 50+ | $126.180 |
Price for:Each
Minimum: 10
Multiple: 10
$1,329.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 80 DTA 16Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2356
Product RangeSEMITOP 3 SK 80 DTA Series
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current65A
Bridge Rectifier Case StyleModule
No. of Pins-
Forward Voltage Max1.45V
Bridge Rectifier MountingPanel Mount
Forward Surge Current2kA
Operating Temperature Max150°C
Product RangeSEMITOP 3 SK 80 DTA Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
65A
No. of Pins
-
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.45V
Forward Surge Current
2kA
Product Range
SEMITOP 3 SK 80 DTA Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
