Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSK 50 MLI 066Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2302
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $75.000 |
| 20+ | $71.830 |
| 30+ | $70.890 |
| 50+ | $69.940 |
| 100+ | $68.540 |
| 250+ | $67.140 |
| 500+ | $65.740 |
| 1000+ | $64.340 |
Price for:Each
Minimum: 10
Multiple: 10
$750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 50 MLI 066Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2302
Technical Datasheet
IGBT ConfigurationThree level Inverter
Transistor PolarityQuad NPN
DC Collector Current60A
Continuous Collector Current60A
Collector Emitter Saturation Voltage Vce(on)1.45V
Collector Emitter Saturation Voltage1.45V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo600V
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
IGBT TechnologyIGBT 3 [Trench]
Collector Emitter Voltage Max600V
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Three level Inverter
DC Collector Current
60A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
600V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
600V
Product Range
-
Transistor Polarity
Quad NPN
Continuous Collector Current
60A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
-
Junction Temperature, Tj Max
175°C
Transistor Case Style
Module
IGBT Technology
IGBT 3 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
