Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSK 50 GARL 065 F
Newark Part No.77R2293
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 50 GARL 065 F
Newark Part No.77R2293
Technical Datasheet
Transistor PolarityDual NPN
IGBT ConfigurationDual
DC Collector Current54A
Continuous Collector Current54A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation Pd-
Power Dissipation-
Collector Emitter Voltage V(br)ceo600V
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT Technology-
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
Dual NPN
DC Collector Current
54A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
600V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
-
Product Range
-
IGBT Configuration
Dual
Continuous Collector Current
54A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation
-
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate