Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMIKRON
Manufacturer Part NoSK 50 DGDL 126 T
Newark Part No.77R2286
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 5+ | $173.860 |
| 10+ | $169.030 |
| 25+ | $166.610 |
| 50+ | $164.200 |
| 100+ | $154.540 |
Price for:Each
Minimum: 6
Multiple: 6
$1,043.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 50 DGDL 126 T
Newark Part No.77R2286
Technical Datasheet
IGBT ConfigurationSeven Pack
Transistor PolaritySix NPN
DC Collector Current68A
Continuous Collector Current68A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd-
Power Dissipation-
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
No. of Pins70Pins
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Seven Pack
DC Collector Current
68A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature, Tj Max
150°C
No. of Pins
70Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Transistor Polarity
Six NPN
Continuous Collector Current
68A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
-
Operating Temperature Max
150°C
Transistor Case Style
Module
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench]
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate