Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSK 50 B 12Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2281
Product RangeSEMITOP 2 SK 50 B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 15+ | $70.200 |
| 25+ | $68.800 |
| 50+ | $67.390 |
| 100+ | $65.990 |
| 250+ | $64.580 |
Price for:Each
Minimum: 15
Multiple: 15
$1,053.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 50 B 12Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2281
Product RangeSEMITOP 2 SK 50 B Series
Technical Datasheet
No. of Phases-
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current-
Bridge Rectifier Case StyleModule
No. of Pins-
Forward Voltage Max1.25V
Bridge Rectifier MountingPanel Mount
Forward Surge Current370A
Operating Temperature Max150°C
Product RangeSEMITOP 2 SK 50 B Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
No. of Phases
-
Average Forward Current
-
No. of Pins
-
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.25V
Forward Surge Current
370A
Product Range
SEMITOP 2 SK 50 B Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
