Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $38.570 |
| 25+ | $35.990 |
| 50+ | $33.640 |
| 100+ | $32.930 |
| 250+ | $31.990 |
Price for:Each
Minimum: 10
Multiple: 10
$385.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 45 UT 08
Newark Part No.77R2275
Technical Datasheet
SCR Module TypeAntiparallel SCR
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max100mA
Average On State Current-
Average Forward Current-
On State RMS Current47A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current450A
Holding Current Max150mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage800V
Repetitive Peak Reverse Voltage800V
Thyristor Case StyleModule
No. of Pins23Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Antiparallel SCR
Gate Trigger Current Max
100mA
Average Forward Current
-
Gate Trigger Voltage Max
3V
Holding Current Max
150mA
Repetitive Peak Reverse Voltage
800V
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
800V
Average On State Current
-
On State RMS Current
47A
Peak Non Repetitive Surge Current
450A
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
800V
No. of Pins
23Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
