Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $35.740 |
| 25+ | $33.350 |
| 50+ | $31.170 |
| 100+ | $30.510 |
| 250+ | $29.640 |
Price for:Each
Minimum: 10
Multiple: 10
$357.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 40 DT 16
Newark Part No.77R2261
Product RangeSEMITOP
Technical Datasheet
SCR Module TypeBridge Rectifier, Three Phase - SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max100mA
Average On State Current-
Average Forward Current42A
On State RMS Current-
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Peak Non Repetitive Surge Current-
Holding Current Max150mA
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins23Pins
Thyristor MountingPanel
Product RangeSEMITOP
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Bridge Rectifier, Three Phase - SCR
Gate Trigger Current Max
100mA
Average Forward Current
42A
Gate Trigger Voltage Max
2V
Peak Non Repetitive Surge Current
-
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
-
On State RMS Current
-
Operating Temperature Max
125°C
Holding Current Max
150mA
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
23Pins
Product Range
SEMITOP
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate

