Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSK 35 BZ 16Copy
Newark Part No.77R2244
Product RangeSEMITOP 2 SK 35 BZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $27.580 |
| 25+ | $26.150 |
| 50+ | $24.840 |
| 100+ | $24.450 |
| 250+ | $23.930 |
Price for:Each
Minimum: 15
Multiple: 15
$413.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 35 BZ 16Copy
Newark Part No.77R2244
Product RangeSEMITOP 2 SK 35 BZ Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current35A
Bridge Rectifier Case StyleModule
No. of Pins-
Forward Voltage Max1.1V
Bridge Rectifier MountingPanel Mount
Forward Surge Current370A
Operating Temperature Max150°C
Product RangeSEMITOP 2 SK 35 BZ Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
35A
No. of Pins
-
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
370A
Product Range
SEMITOP 2 SK 35 BZ Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
