Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSK 30 MLI 066Copy
Newark Part No.77R2241
Product RangeSEMITOP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $57.440 |
| 25+ | $54.490 |
| 50+ | $51.810 |
| 100+ | $51.000 |
| 250+ | $49.930 |
Price for:Each
Minimum: 10
Multiple: 10
$574.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 30 MLI 066Copy
Newark Part No.77R2241
Product RangeSEMITOP Series
Technical Datasheet
IGBT ConfigurationFour Pack
Transistor PolarityQuad NPN
DC Collector Current40A
Continuous Collector Current40A
Collector Emitter Saturation Voltage Vce(on)1.45V
Collector Emitter Saturation Voltage1.45V
Power Dissipation Pd-
Power Dissipation-
Collector Emitter Voltage V(br)ceo600V
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT Technology-
Transistor MountingPanel
Product RangeSEMITOP Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Four Pack
DC Collector Current
40A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
600V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
-
Product Range
SEMITOP Series
Transistor Polarity
Quad NPN
Continuous Collector Current
40A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation
-
Junction Temperature, Tj Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
