Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSK 30 DTA 12Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.86W0627
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $133.950 |
| 25+ | $130.750 |
| 50+ | $127.550 |
| 100+ | $121.140 |
| 250+ | $118.720 |
Price for:Each
Minimum: 10
Multiple: 10
$1,339.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 30 DTA 12Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.86W0627
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current37A
Bridge Rectifier Case StyleModule
No. of Pins13Pins
Forward Voltage Max1.25V
Bridge Rectifier MountingPanel Mount
Forward Surge Current1kA
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
37A
No. of Pins
13Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.25V
Forward Surge Current
1kA
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
