Print Page
Image is for illustrative purposes only. Please refer to product description.
![SEMIKRON SK 25 GD 12T4 ET IGBT Module, Six Pack [Full Bridge], 37 A, 1.85 V, 175 °C, Module](https://www.newark.com/productimages/standard/en_US/77R2156-40.jpg)
ManufacturerSEMIKRON
Manufacturer Part NoSK 25 GD 12T4 ETCopy
Newark Part No.77R2216
Product RangeSEMITOP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $78.960 |
| 25+ | $78.140 |
| 50+ | $77.320 |
| 100+ | $74.050 |
Price for:Each
Minimum: 10
Multiple: 10
$789.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 25 GD 12T4 ETCopy
Newark Part No.77R2216
Product RangeSEMITOP Series
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Transistor PolaritySix NPN
Continuous Collector Current37A
DC Collector Current37A
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation-
Power Dissipation Pd-
Junction Temperature, Tj Max175°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product RangeSEMITOP Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
37A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation
-
Junction Temperature, Tj Max
175°C
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
-
Product Range
SEMITOP Series
Transistor Polarity
Six NPN
DC Collector Current
37A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
