Print Page
Image is for illustrative purposes only. Please refer to product description.
![SEMIKRON SK 15 GD 126 ET IGBT Module, Six Pack [Full Bridge], 22 A, 1.7 V, 150 °C, Module](https://www.newark.com/productimages/standard/en_US/77R2156-40.jpg)
ManufacturerSEMIKRON
Manufacturer Part NoSK 15 GD 126 ETCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.77R2189
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $233.000 |
| 25+ | $228.340 |
| 50+ | $223.680 |
| 100+ | $219.020 |
Price for:Each
Minimum: 10
Multiple: 10
$2,330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 15 GD 126 ETCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.77R2189
Technical Datasheet
Transistor PolaritySix NPN
IGBT ConfigurationSix Pack [Full Bridge]
DC Collector Current22A
Continuous Collector Current22A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
IGBT TechnologyIGBT 3 [Trench]
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
Six NPN
DC Collector Current
22A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature, Tj Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Product Range
-
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
22A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
-
Operating Temperature Max
150°C
Transistor Case Style
Module
IGBT Technology
IGBT 3 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
