Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSK 15 DGDL 12T4 ETCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2184
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $151.020 |
| 30+ | $147.740 |
| 50+ | $144.460 |
Price for:Each
Minimum: 10
Multiple: 10
$1,510.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 15 DGDL 12T4 ETCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2184
Technical Datasheet
Transistor PolaritySix NPN
IGBT ConfigurationSeven Pack
Continuous Collector Current27A
DC Collector Current27A
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation Pd-
Power Dissipation-
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max175°C
Junction Temperature, Tj Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
IGBT TechnologyIGBT 4 [Trench]
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
Six NPN
Continuous Collector Current
27A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature, Tj Max
175°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Product Range
-
IGBT Configuration
Seven Pack
DC Collector Current
27A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
-
Operating Temperature Max
175°C
Transistor Case Style
Module
IGBT Technology
IGBT 4 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
