Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $27.110 |
| 25+ | $25.300 |
| 50+ | $23.640 |
| 100+ | $23.150 |
| 250+ | $22.490 |
Price for:Each
Minimum: 15
Multiple: 15
$406.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 100 KQ 16
Newark Part No.73C2590
Technical Datasheet
SCR Module TypeAntiparallel SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max100mA
Average Forward Current101A
Average On State Current101A
On State RMS Current101A
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current1.5kA
Holding Current Max200mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins16Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Antiparallel SCR
Gate Trigger Current Max
100mA
Average On State Current
101A
Gate Trigger Voltage Max
2V
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
101A
On State RMS Current
101A
Peak Non Repetitive Surge Current
1.5kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
16Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
